-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Automotive, Octal, 100 mA Sequencing, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0954
|
Newark | Octal Led Drv Sequencing/Reel |Onsemi NCV7683DQR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NCV7683DQR2GCT-ND
|
DigiKey | IC LED DRVR LIN PWM 100MA 24SSOP Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3021 / $2.7800 | Buy Now |
DISTI #
NCV7683DQR2G
|
Avnet Americas | OCTAL LED DRV SEQUENCING - Tape and Reel (Alt: NCV7683DQR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$1.3932 / $1.5595 | Buy Now |
DISTI #
NCV7683DQR2G
|
Avnet Americas | OCTAL LED DRV SEQUENCING - Tape and Reel (Alt: NCV7683DQR2G) RoHS: Compliant Min Qty: 486 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$1.2772 / $1.5244 | Buy Now |
DISTI #
863-NCV7683DQR2G
|
Mouser Electronics | LED Lighting Drivers OCTAL LED DRV SEQUENCING RoHS: Compliant | 0 |
|
$1.3000 / $2.7800 | Order Now |
|
Future Electronics | OCTAL LED DRV SEQUENCING RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$1.4200 / $1.7100 | Buy Now |
DISTI #
NCV7683DQR2G
|
Avnet Americas | OCTAL LED DRV SEQUENCING - Tape and Reel (Alt: NCV7683DQR2G) RoHS: Compliant Min Qty: 486 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$1.2772 / $1.5244 | Buy Now |
DISTI #
NCV7683DQR2G
|
Avnet Americas | OCTAL LED DRV SEQUENCING - Tape and Reel (Alt: NCV7683DQR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$1.3932 / $1.5595 | Buy Now |
DISTI #
3608685
|
Farnell | LED, DC/DC DRIVER, LINEAR, SSOP-24 RoHS: Compliant Min Qty: 2500 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$1.3614 | Buy Now |
|
Sense Electronic Company Limited | SSOP24 | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV7683DQR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7683DQR2G
onsemi
LED Driver, Automotive, Octal, 100 mA Sequencing, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOP-24 | |
Manufacturer Package Code | 940AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.64 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 21 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 0.0012 MHz |