-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, Low Iq 3.3V AD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0769
|
Newark | 300 Ma Cmos Ldo, Ad Option, Vout=3.3V, Automotive, Tsop5/ Reel |Onsemi NCV8114ASN330T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 / $0.0970 | Buy Now |
DISTI #
488-NCV8114ASN330T1GCT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 5TSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46898 In Stock |
|
$0.0846 / $0.3900 | Buy Now |
DISTI #
NCV8114ASN330T1G
|
Avnet Americas | 300 MA CMOS LDO AD OPTIO - Tape and Reel (Alt: NCV8114ASN330T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 / $0.0992 | Buy Now |
DISTI #
863-NCV8114ASN330T1G
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator, 300 mA, Low Iq 3.3V AD RoHS: Compliant | 21446 |
|
$0.0840 / $0.3600 | Buy Now |
DISTI #
V72:2272_16917191
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2318 Container: Cut Strips | Americas - 2251 |
|
$0.0859 / $0.3081 | Buy Now |
|
Rochester Electronics | NCV8114 - LDO Regulator, 300 mA, Low Iq 3.3V AD RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0830 / $0.0977 | Buy Now |
DISTI #
NCV8114ASN330T1G
|
Avnet Americas | 300 MA CMOS LDO AD OPTIO - Tape and Reel (Alt: NCV8114ASN330T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 / $0.0992 | Buy Now |
DISTI #
NCV8114ASN330T1G
|
Avnet Asia | 300 MA CMOS LDO AD OPTIO (Alt: NCV8114ASN330T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0788 / $0.0882 | Buy Now |
DISTI #
NCV8114ASN330T1G
|
Avnet Silica | 300 MA CMOS LDO AD OPTIO (Alt: NCV8114ASN330T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV8114ASN330T1G
|
EBV Elektronik | 300 MA CMOS LDO AD OPTIO (Alt: NCV8114ASN330T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8114ASN330T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8114ASN330T1G
onsemi
LDO Regulator, 300 mA, Low Iq 3.3V AD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5/6 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 76 Weeks | |
Date Of Intro | 2016-06-30 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0056% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |