Part Details for NCV8114BSN180T1G by onsemi
Overview of NCV8114BSN180T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8114BSN180T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0772
|
Newark | 300 Ma Cmos Ldo, Hz Option, Vout=1.8V, Automotive, Tsop5/ Reel |Onsemi NCV8114BSN180T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 / $0.0860 | Buy Now |
DISTI #
488-NCV8114BSN180T1GCT-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 5TSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2975 In Stock |
|
$0.0781 / $0.4900 | Buy Now |
DISTI #
NCV8114BSN180T1G
|
Avnet Americas | 300 MA CMOS LDO HZ OPTIO - Tape and Reel (Alt: NCV8114BSN180T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0738 / $0.0881 | Buy Now |
DISTI #
863-NCV8114BSN180T1G
|
Mouser Electronics | LDO Voltage Regulators 300 MA CMOS LDO HZ OPTIO RoHS: Compliant | 14737 |
|
$0.0750 / $0.4900 | Buy Now |
DISTI #
NCV8114BSN180T1G
|
Avnet Americas | 300 MA CMOS LDO HZ OPTIO - Tape and Reel (Alt: NCV8114BSN180T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0738 / $0.0881 | Buy Now |
DISTI #
NCV8114BSN180T1G
|
Avnet Silica | 300 MA CMOS LDO HZ OPTIO (Alt: NCV8114BSN180T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 33000 |
|
Buy Now | |
DISTI #
NCV8114BSN180T1G
|
EBV Elektronik | 300 MA CMOS LDO HZ OPTIO (Alt: NCV8114BSN180T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3612187
|
Farnell | LDO REGULATOR, 300 MA, LOW IQ 1.8V HZ RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0907 | Buy Now |
|
New Advantage Corporation | 300 MA CMOS LDO HZ OPTIO RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 42000 |
|
$0.1096 / $0.1177 | Buy Now |
Part Details for NCV8114BSN180T1G
NCV8114BSN180T1G CAD Models
NCV8114BSN180T1G Part Data Attributes:
|
NCV8114BSN180T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8114BSN180T1G
onsemi
LDO Regulator, 300 mA, Low Iq 1.8V HZ, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5/6 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Date Of Intro | 2016-12-14 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0058% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.85 V | |
Output Voltage1-Min | 1.76 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.2% | |
Width | 1.5 mm |