Part Details for NCV8161AMX330TBG by onsemi
Overview of NCV8161AMX330TBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8161AMX330TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0064
|
Newark | Ldo, Fixed, Aec-Q100, 3.3V, 0.45A, Xdfn4 Rohs Compliant: Yes |Onsemi NCV8161AMX330TBG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2995 |
|
$0.2430 / $0.6340 | Buy Now |
DISTI #
31AC0792
|
Newark | Xdfn4 Ad 3.3V Ldo 450 Ma, Ultra-Low Noise And High Psrr/Reel |Onsemi NCV8161AMX330TBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2880 | Buy Now |
DISTI #
NCV8161AMX330TBGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 450MA 4XDFN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2602 In Stock |
|
$0.2141 / $0.6500 | Buy Now |
DISTI #
NCV8161AMX330TBG
|
Avnet Americas | LDO Regulator Pos 3.3V 450mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCV8161AMX330TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.2124 / $0.2535 | Buy Now |
DISTI #
863-NCV8161AMX330TBG
|
Mouser Electronics | LDO Voltage Regulators XDFN4 AD 3.3V LDO 450 MA RoHS: Compliant | 0 |
|
$0.2120 / $0.6100 | Order Now |
|
Future Electronics | NCV8161 Series 450 mA 3.3 V Fixed Output LDO Linear Voltage Regulator - XDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Bristol Electronics | 2292 |
|
RFQ | ||
|
Quest Components | 1833 |
|
$0.3396 / $0.8490 | Buy Now | |
|
Rochester Electronics | NCV8161 - Fixed Positive LDO Regulator, 3.3V, 0.26V Dropout, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$0.2123 / $0.2498 | Buy Now |
DISTI #
NCV8161AMX330TBG
|
Avnet Americas | LDO Regulator Pos 3.3V 450mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCV8161AMX330TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.2124 / $0.2535 | Buy Now |
Part Details for NCV8161AMX330TBG
NCV8161AMX330TBG CAD Models
NCV8161AMX330TBG Part Data Attributes
|
NCV8161AMX330TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8161AMX330TBG
onsemi
LDO Regulator, 450 mA, Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.26 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCV8161AMX330TBG
This table gives cross-reference parts and alternative options found for NCV8161AMX330TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8161AMX330TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP161AFCTC350T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.5V, Active Discharge, Backside Coating, 5000-REEL | onsemi | NCV8161AMX330TBG vs NCP161AFCTC350T2G |
NCV8161BMX330TBG | LDO Regulator, 450 mA, Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3V, Non-Active Discharge, 3000-REEL, Automotive Qualified | onsemi | NCV8161AMX330TBG vs NCV8161BMX330TBG |