-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 450 mA, Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge, TSOP-5, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6705
|
Newark | Ldo, Aec-Q100, Fixed, 3.3V, 0.45A, Tsop5, Output Type:Fixed, Input Voltage Min:1.9V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:450Ma, Dropout Voltage Typ @ Current:175Mv, No. Of Pins:5Pinsrohs Compliant: Yes |Onsemi NCV8161ASN330T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4830 / $0.8840 | Buy Now |
DISTI #
NCV8161ASN330T1GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 450MA 5TSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35903 In Stock |
|
$0.4179 / $1.1100 | Buy Now |
DISTI #
NCV8161ASN330T1G
|
Avnet Americas | LDO Regulator Pos 3.3V 450mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8161ASN330T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 19200 Factory Stock |
|
$0.4138 / $0.4939 | Buy Now |
DISTI #
NCV8161ASN330T1G
|
Avnet Americas | LDO Regulator Pos 3.3V 450mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8161ASN330T1G) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.4216 / $0.5032 | Buy Now |
DISTI #
863-NCV8161ASN330T1G
|
Mouser Electronics | LDO Voltage Regulators LDO 450 MA ULTRA-LOW LDO REGULATOR RoHS: Compliant | 37614 |
|
$0.4170 / $0.8500 | Buy Now |
DISTI #
V72:2272_18357502
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.45A Automotive AEC-Q100 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2240 Container: Cut Strips | Americas - 792 |
|
$0.4479 / $0.6205 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC 1 Output 450mA 5-TSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
DISTI #
64141927
|
Verical | LDO Regulator Pos 3.3V 0.45A Automotive AEC-Q100 5-Pin TSOP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2240 | Americas - 792 |
|
$0.4479 / $0.5788 | Buy Now |
|
Rochester Electronics | NCV8161 - LDO Regulator, 450 mA, Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge, TSOP-5 RoHS: Compliant Status: Active Min Qty: 1 | 19200 |
|
$0.4136 / $0.4866 | Buy Now |
DISTI #
NCV8161ASN330T1G
|
Avnet Americas | LDO Regulator Pos 3.3V 450mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8161ASN330T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 19200 Factory Stock |
|
$0.4138 / $0.4939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8161ASN330T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8161ASN330T1G
onsemi
LDO Regulator, 450 mA, Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge, TSOP-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.305 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCV8161ASN330T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8161ASN330T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8161ASN300T1G | LDO Regulator, 450 mA, Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.0V, Active Discharge, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | NCV8161ASN330T1G vs NCV8161ASN300T1G |
NCV8161ASN280T1G | LDO Regulator, 450 mA, Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 2.8V, Active Discharge, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | NCV8161ASN330T1G vs NCV8161ASN280T1G |
NCV8161BSN330T1G | LDO Regulator, 450 mA, Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3V, Non-Active Discharge, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | NCV8161ASN330T1G vs NCV8161BSN330T1G |