-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 1.8V, Active discharge TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8199
|
Newark | Ldo 300 Ma Ad 1.8V, Ultra-Low Noise And High Psrr In Tsop-5/ Reel |Onsemi NCV8164CSN180T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2340 / $0.2420 | Buy Now |
DISTI #
488-NCV8164CSN180T1GCT-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 5TSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2982 In Stock |
|
$0.2250 / $0.6800 | Buy Now |
DISTI #
NCV8164CSN180T1G
|
Avnet Americas | LDO Regulator 1.6V to 5V 300mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8164CSN180T1G) RoHS: Not Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
NCV8164CSN180T1G
|
Avnet Americas | LDO Regulator 1.6V to 5V 300mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8164CSN180T1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
863-NCV8164CSN180T1G
|
Mouser Electronics | LDO Voltage Regulators 300mA AD 1.8V RoHS: Compliant | 2990 |
|
$0.2230 / $0.6800 | Buy Now |
DISTI #
NCV8164CSN180T1G
|
Avnet Americas | LDO Regulator 1.6V to 5V 300mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8164CSN180T1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
NCV8164CSN180T1G
|
Avnet Americas | LDO Regulator 1.6V to 5V 300mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8164CSN180T1G) RoHS: Not Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
NCV8164CSN180T1G
|
Avnet Silica | (Alt: NCV8164CSN180T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV8164CSN180T1G
|
EBV Elektronik | (Alt: NCV8164CSN180T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 120000 |
|
$0.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8164CSN180T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8164CSN180T1G
onsemi
300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 1.8V, Active discharge TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks | |
Date Of Intro | 2019-11-04 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.255 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 5.3 V | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |