Part Details for NCV8170AMX180TCG by onsemi
Overview of NCV8170AMX180TCG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8170AMX180TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1394
|
Newark | Ldo, Fixed, 1.8V, 0.15A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:350Mv, No. Of Pins:4Pinsrohs Compliant: Yes |Onsemi NCV8170AMX180TCG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2660 | Buy Now |
DISTI #
NCV8170AMX180TCGOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA 4XDFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1978 / $0.6000 | Buy Now |
DISTI #
NCV8170AMX180TCG
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 4-Pin XDFN T/R - Tape and Reel (Alt: NCV8170AMX180TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 5434 Factory Stock |
|
$0.1962 / $0.2341 | Buy Now |
DISTI #
NCV8170AMX180TCG
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 4-Pin XDFN T/R - Tape and Reel (Alt: NCV8170AMX180TCG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5434 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
863-NCV8170AMX180TCG
|
Mouser Electronics | LDO Voltage Regulators 150MA LDO, ULTRA LOW IQ RoHS: Compliant | 3218 |
|
$0.1960 / $0.6000 | Buy Now |
|
Future Electronics | NCV8170 Series 1.8 V 150 mA Surface Mount Fixed Ultra‐Low IQ CMOS - XDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Rochester Electronics | NCV8170 - Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, CMOS, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.1961 / $0.2307 | Buy Now |
DISTI #
NCV8170AMX180TCG
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 4-Pin XDFN T/R - Tape and Reel (Alt: NCV8170AMX180TCG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5434 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
NCV8170AMX180TCG
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 4-Pin XDFN T/R - Tape and Reel (Alt: NCV8170AMX180TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 5434 Factory Stock |
|
$0.1962 / $0.2341 | Buy Now |
DISTI #
NCV8170AMX180TCG
|
Avnet Silica | (Alt: NCV8170AMX180TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCV8170AMX180TCG
NCV8170AMX180TCG CAD Models
NCV8170AMX180TCG Part Data Attributes:
|
NCV8170AMX180TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8170AMX180TCG
onsemi
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 1.8V Auto Discharge, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00972% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCV8170AMX180TCG
This table gives cross-reference parts and alternative options found for NCV8170AMX180TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8170AMX180TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP170BMX180TCG | LDO Regulator, 150 mA, Ultra-Low Iq 1.8V Non-Auto Discharge, 5000-REEL | onsemi | NCV8170AMX180TCG vs NCP170BMX180TCG |
R1162N181D5-TR-FE | Fixed Positive LDO Regulator, 1.85V, 0.49V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCV8170AMX180TCG vs R1162N181D5-TR-FE |
R1114D181D-TR-FE | Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, CMOS, PDSO6, SON-6 | Nisshinbo Micro Devices | NCV8170AMX180TCG vs R1114D181D-TR-FE |
R1163K181B-TR | Fixed Positive LDO Regulator, 1.8V, 0.49V Dropout, CMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | NCV8170AMX180TCG vs R1163K181B-TR |
R1114Q191B-TR-FE | Fixed Positive LDO Regulator, 1.9V, 0.55V Dropout, CMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | NCV8170AMX180TCG vs R1114Q191B-TR-FE |
R1163N171D-TR-FE | Fixed Positive LDO Regulator, 1.7V, 0.52V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCV8170AMX180TCG vs R1163N171D-TR-FE |
R1114Q191A-TR-FE | Fixed Positive LDO Regulator, 1.9V, 0.55V Dropout, CMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | NCV8170AMX180TCG vs R1114Q191A-TR-FE |
NCP170AMX180TAG | Fixed Positive LDO Regulator | onsemi | NCV8170AMX180TCG vs NCP170AMX180TAG |
R1163N181B5-TR-FE | Fixed Positive LDO Regulator, 1.8V, 0.49V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCV8170AMX180TCG vs R1163N181B5-TR-FE |
R1114Q191D-TR-FE | Fixed Positive LDO Regulator, 1.9V, 0.55V Dropout, CMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | NCV8170AMX180TCG vs R1114Q191D-TR-FE |