Part Details for NCV8170BXV120T2G by onsemi
Overview of NCV8170BXV120T2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8170BXV120T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0504
|
Newark | Ldo, Fixed, 1.2V, 0.15A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCV8170BXV120T2G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2180 | Buy Now |
DISTI #
488-NCV8170BXV120T2GCT-ND
|
DigiKey | IC REG LIN 1.2V 150MA SOT563-6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1635 / $0.5700 | Buy Now |
DISTI #
NCV8170BXV120T2G
|
Avnet Americas | LDO Regulator Pos 1.2V 0.15A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NCV8170BXV120T2G) RoHS: Compliant Min Qty: 1931 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 46000 Partner Stock |
|
$0.1606 / $0.1917 | Buy Now |
DISTI #
NCV8170BXV120T2G
|
Avnet Americas | LDO Regulator Pos 1.2V 0.15A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NCV8170BXV120T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.1606 / $0.1917 | Buy Now |
DISTI #
863-NCV8170BXV120T2G
|
Mouser Electronics | LDO Voltage Regulators ULTRA-LOW IQ 150 MA RoHS: Compliant | 1909 |
|
$0.1630 / $0.5700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 1.2V Non-Auto Discharge, SOT563 | 0 |
|
$0.1559 / $0.1724 | Buy Now |
|
Rochester Electronics | NCV8170 - LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 1.2V Non-Auto Discharge RoHS: Compliant Status: Active Min Qty: 1 | 46000 |
|
$0.1606 / $0.1889 | Buy Now |
DISTI #
NCV8170BXV120T2G
|
Avnet Silica | (Alt: NCV8170BXV120T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV8170BXV120T2G
|
EBV Elektronik | (Alt: NCV8170BXV120T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV8170BXV120T2G
NCV8170BXV120T2G CAD Models
NCV8170BXV120T2G Part Data Attributes
|
NCV8170BXV120T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8170BXV120T2G
onsemi
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 1.2V Non-Auto Discharge, SOT563, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-563, 6 PIN | |
Manufacturer Package Code | 463A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |
Alternate Parts for NCV8170BXV120T2G
This table gives cross-reference parts and alternative options found for NCV8170BXV120T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8170BXV120T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2127DN-1.2TRG1 | Fixed Positive LDO Regulator | Diodes-BCD | NCV8170BXV120T2G vs AP2127DN-1.2TRG1 |