-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output flipped die, 1V8, active discharge, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8412
|
Newark | Ldo, Fixed, 1.8V, 1.2A, -40 To 150Deg C Rohs Compliant: Yes |Onsemi NCV8187AMLE180TCG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1077 |
|
$0.6210 / $1.1300 | Buy Now |
DISTI #
22AJ0236
|
Newark | 1.2 A Low Iq, Low Dropout Voltage Regulator With Power Good Output/ Reel |Onsemi NCV8187AMLE180TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4240 / $0.5520 | Buy Now |
DISTI #
488-NCV8187AMLE180TCGCT-ND
|
DigiKey | 1.2A LDO REGULATOR, LOW DROPOUT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2327 In Stock |
|
$0.4110 / $1.0900 | Buy Now |
DISTI #
NCV8187AMLE180TCG
|
Avnet Americas | LDO Regulator Positive 1.8V 1.2A 8-Pin WDFN T/R - Tape and Reel (Alt: NCV8187AMLE180TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4070 / $0.4857 | Buy Now |
DISTI #
863-CV8187AMLE180TCG
|
Mouser Electronics | LDO Voltage Regulators 1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output flipped die, 1V8, active discharge RoHS: Compliant | 4857 |
|
$0.4110 / $1.0900 | Buy Now |
|
Future Electronics | 1.2ALDORegulator,LowDropoutVoltage,LowNoisewithPowerGoodOutputflippeddie,1V8,act RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4250 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 2740 |
|
$0.6461 / $0.6594 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3601 |
|
RFQ | |
DISTI #
NCV8187AMLE180TCG
|
Avnet Silica | LDO Regulator Positive 1.8V 1.2A 8-Pin WDFN T/R (Alt: NCV8187AMLE180TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV8187AMLE180TCG
|
EBV Elektronik | LDO Regulator Positive 1.8V 1.2A 8-Pin WDFN T/R (Alt: NCV8187AMLE180TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8187AMLE180TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8187AMLE180TCG
onsemi
1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output flipped die, 1V8, active discharge, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 507AD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.305 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,26 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |