Part Details for NCV8501DADJG by onsemi
Overview of NCV8501DADJG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV8501DADJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCV8501 - Adjustable Positive LDO Regulator, 1.242V Min, 1.318V Max, 0.6V Dropout, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 49 |
|
$0.7253 / $0.8533 | Buy Now |
|
ComSIT USA | MICROPOWER 150 MILLIAMP LDO LINEAR REGULATOR WITH ENABLE, DELAY, RESET BAR, MONITOR FLAG Adjustable Positive LDO Regulator, 1.242V Min, 1.318V Max, 0.6V Dropout, BIPolar, PDSO8 RoHS: Compliant | Europe - 196 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 87 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for NCV8501DADJG
NCV8501DADJG CAD Models
NCV8501DADJG Part Data Attributes
|
NCV8501DADJG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8501DADJG
onsemi
LDO Regulator, 150 mA Adjustable, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 2.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.318 V | |
Output Voltage1-Min | 1.242 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for NCV8501DADJG
This table gives cross-reference parts and alternative options found for NCV8501DADJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8501DADJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8501DADJ | LDO Regulator, 150 mA Adjustable, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | NCV8501DADJG vs NCV8501DADJ |
NCV8501DADJR2 | LDO Regulator, 150 mA Adjustable, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV8501DADJG vs NCV8501DADJR2 |