Part Details for NCV8502D50R2G by onsemi
Overview of NCV8502D50R2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8502D50R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2147
|
Newark | Ic, volt Regulator, fixed,+5V, bipolar, sop,8Pin, plastic |Onsemi NCV8502D50R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6940 / $0.9400 | Buy Now |
DISTI #
NCV8502D50R2GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 150MA 8SOIC Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.6830 / $1.6300 | Buy Now |
DISTI #
NCV8502D50R2G
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV8502D50R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.7322 / $0.8196 | Buy Now |
DISTI #
863-NCV8502D50R2G
|
Mouser Electronics | LDO Voltage Regulators 5.0V 150mA w/Delay RoHS: Compliant | 0 |
|
$0.7170 / $1.6300 | Order Now |
DISTI #
NCV8502D50R2G
|
Avnet Silica | LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R (Alt: NCV8502D50R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 5V 0.15A 8SOIC | 7600 |
|
RFQ | |
DISTI #
NCV8502D50R2G
|
EBV Elektronik | LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R (Alt: NCV8502D50R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV8502D50R2G
NCV8502D50R2G CAD Models
NCV8502D50R2G Part Data Attributes:
|
NCV8502D50R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8502D50R2G
onsemi
LDO Regulator, 150 mA 5.0 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |