Part Details for NCV8537MNADJR2G by onsemi
Overview of NCV8537MNADJR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8537MNADJR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3440
|
Newark | Linear Voltage Regulator, Ldo, High Accuracy, 500 Ma, With Power Good Function/ Reel |Onsemi NCV8537MNADJR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6380 / $0.8290 | Buy Now |
DISTI #
NCV8537MNADJR2GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 10DFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1625 In Stock |
|
$0.6279 / $1.5000 | Buy Now |
DISTI #
NCV8537MNADJR2G
|
Avnet Americas | LDO Regulator Pos 1.25V to 10V 0.5A 10-Pin DFN EP T/R - Tape and Reel (Alt: NCV8537MNADJR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6229 / $0.7434 | Buy Now |
DISTI #
863-NCV8537MNADJR2G
|
Mouser Electronics | LDO Voltage Regulators LDO RoHS: Compliant | 22731 |
|
$0.6120 / $1.5000 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 10 V 500mA 10- RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.6150 | Buy Now |
|
Bristol Electronics | 2750 |
|
RFQ | ||
|
Quest Components | 2200 |
|
$0.7344 / $2.4480 | Buy Now | |
|
Rochester Electronics | NCV8537 - Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 2479 |
|
$0.6226 / $0.7325 | Buy Now |
DISTI #
NCV8537MNADJR2G
|
Avnet Americas | LDO Regulator Pos 1.25V to 10V 0.5A 10-Pin DFN EP T/R - Tape and Reel (Alt: NCV8537MNADJR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6229 / $0.7434 | Buy Now |
DISTI #
NCV8537MNADJR2G
|
Avnet Silica | LDO Regulator Pos 1.25V to 10V 0.5A 10-Pin DFN EP T/R (Alt: NCV8537MNADJR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for NCV8537MNADJR2G
NCV8537MNADJR2G CAD Models
NCV8537MNADJR2G Part Data Attributes:
|
NCV8537MNADJR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8537MNADJR2G
onsemi
LDO Regulator, 500 mA, Low Dropout, DFN10, 3x3, 0.5P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.34 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.83 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |