Part Details for NCV8560MN330R2G by onsemi
Overview of NCV8560MN330R2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8560MN330R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9864
|
Newark | Ic,volt Regulator,fixed,+3.3V,cmos,llcc,6Pin,plastic Rohs Compliant: Yes |Onsemi NCV8560MN330R2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5300 / $0.6880 | Buy Now |
DISTI #
488-NCV8560MN330R2GCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2996 In Stock |
|
$0.5221 / $1.3900 | Buy Now |
DISTI #
NCV8560MN330R2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCV8560MN330R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.5170 / $0.6170 | Buy Now |
DISTI #
NCV8560MN330R2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCV8560MN330R2G) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.4464 / $0.5328 | Buy Now |
DISTI #
863-NCV8560MN330R2G
|
Mouser Electronics | LDO Voltage Regulators 3.3V LDO WITH ENABLE RoHS: Compliant | 3000 |
|
$0.5220 / $1.3900 | Buy Now |
DISTI #
70467275
|
RS | NCV8560MN330R2G, LDO Voltage Regulator,150mA,3.3V 1.5%,1.75 to 6 Vin,6-Pin DFN | ON Semiconductor NCV8560MN330R2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9600 | RFQ |
|
Rochester Electronics | NCV8560 - Fixed Positive LDO Regulator, 3.3V, 0.125V Dropout, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 67999 |
|
$0.5168 / $0.6080 | Buy Now |
DISTI #
NCV8560MN330R2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCV8560MN330R2G) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.4464 / $0.5328 | Buy Now |
DISTI #
NCV8560MN330R2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCV8560MN330R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.5170 / $0.6170 | Buy Now |
DISTI #
NCV8560MN330R2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCV8560MN330R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.5170 / $0.6170 | Buy Now |
Part Details for NCV8560MN330R2G
NCV8560MN330R2G CAD Models
NCV8560MN330R2G Part Data Attributes
|
NCV8560MN330R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8560MN330R2G
onsemi
LDO Regulator, 150 mA, Ultra-Low Dropout Vout: 3.3 V, 6 PIN DFN, 3x3, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 6 PIN DFN, 3x3 | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 488AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.125 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.425 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for NCV8560MN330R2G
This table gives cross-reference parts and alternative options found for NCV8560MN330R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8560MN330R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP623MN-33R2 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, PDSO6, 3 X 3 MM, 0.90 MM HEIGHT, DFN-6 | onsemi | NCV8560MN330R2G vs NCP623MN-33R2 |
NCP623MN-3.3R2 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.26 V DROPOUT, DSO6, 3 X 3 MM, DFN-6, Fixed Positive Single Output LDO Regulator | onsemi | NCV8560MN330R2G vs NCP623MN-3.3R2 |