Part Details for NCV887601D1R2G by onsemi
Overview of NCV887601D1R2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV887601D1R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV887601D1R2GOSCT-ND
|
DigiKey | IC REG CTRLR BOOST 8SOIC Min Qty: 1 Lead time: 49 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.9411 / $2.2200 | Buy Now |
DISTI #
NCV887601D1R2G
|
Avnet Americas | DC DC Cntrlr Single-OUT Boost 8-Pin SOIC T/R - Tape and Reel (Alt: NCV887601D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.9988 / $1.1181 | Buy Now |
DISTI #
863-NCV887601D1R2G
|
Mouser Electronics | Switching Controllers AUTOMOTIVE GRADE NON-SYNC RoHS: Compliant | 0 |
|
$0.9410 / $2.2100 | Order Now |
|
Future Electronics | AUTOMOTIVE GRADE NON-SYNC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
NCV887601D1R2G
|
Avnet Americas | DC DC Cntrlr Single-OUT Boost 8-Pin SOIC T/R - Tape and Reel (Alt: NCV887601D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.9988 / $1.1181 | Buy Now |
DISTI #
NCV887601D1R2G
|
Avnet Americas | DC DC Cntrlr Single-OUT Boost 8-Pin SOIC T/R - Tape and Reel (Alt: NCV887601D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.9988 / $1.1181 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2810 |
|
RFQ | |
DISTI #
NCV887601D1R2G
|
Avnet Silica | DC DC Cntrlr Single-OUT Boost 8-Pin SOIC T/R (Alt: NCV887601D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV887601D1R2G
|
EBV Elektronik | DC DC Cntrlr Single-OUT Boost 8-Pin SOIC T/R (Alt: NCV887601D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | Automotive Grade Non-Synchronous Boost Controller Min Qty: 1 | 1285 |
|
$1.2600 / $2.6000 | Buy Now |
Part Details for NCV887601D1R2G
NCV887601D1R2G CAD Models
NCV887601D1R2G Part Data Attributes
|
NCV887601D1R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV887601D1R2G
onsemi
Automotive Grade Start-Stop Non-Synchronous Boost Controller, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 187 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |