Part Details for NCV891334MW50R2G by onsemi
Overview of NCV891334MW50R2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCV891334MW50R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0044
|
Newark | Dc/Dc Conv, Aec-Q100, Buck, 2Mhz, Dfn-12 |Onsemi NCV891334MW50R2G Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.1800 | Buy Now |
|
Rochester Electronics | NCV891334 - Switching Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 5797 |
|
$2.4400 / $2.8700 | Buy Now |
Part Details for NCV891334MW50R2G
NCV891334MW50R2G CAD Models
NCV891334MW50R2G Part Data Attributes
|
NCV891334MW50R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV891334MW50R2G
onsemi
Step-Down Regulator, Dual-Mode, 2 MHz Low-IQ, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-12 | |
Manufacturer Package Code | 506CE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 13.2 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC12,.16,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2.2 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for NCV891334MW50R2G
This table gives cross-reference parts and alternative options found for NCV891334MW50R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV891334MW50R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV891234MW50R2G | Step-Down Regulator, Dual-Mode, 2 MHz Low-IQ, 3000-REEL | onsemi | NCV891334MW50R2G vs NCV891234MW50R2G |
NCV891234MW33R2G | Step-Down Regulator, Dual-Mode, 2 MHz Low-IQ, 3000-REEL, Automotive Qualified | onsemi | NCV891334MW50R2G vs NCV891234MW33R2G |
NCV891334MW33R2G | Step-Down Regulator, Dual-Mode, 2 MHz Low-IQ, 3000-REEL, Automotive Qualified | onsemi | NCV891334MW50R2G vs NCV891334MW33R2G |