Part Details for NCV896530MWTXG by onsemi
Overview of NCV896530MWTXG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NCV896530MWTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3628
|
Newark | Dual 2.25 Mhz Low Voltage Smps/Reel |Onsemi NCV896530MWTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
50AC6383
|
Newark | Dc/Dc Conv, Aec-Q100, Buck, Dfn-10, No. Of Outputs:2 Output, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Dfn, No. Of Pins:10Pins, Output Current - Output 1:1.6A, Output Current - Output 2:1.6A, Output Rohs Compliant: Yes |Onsemi NCV896530MWTXG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9800 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ 1.6A DL 10DFN / Conv DC-DC 2.7V to 5.5V Step Down Dual-Out 0.9V to 3.3V 1.6A Automotive 10-Pin DFN EP T/R | 15 |
|
RFQ | |
DISTI #
NCV896530MWTXG
|
EBV Elektronik | Conv DC-DC Single Step Down 2.7V to 5.5V 10-Pin DFN T/R (Alt: NCV896530MWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2845198
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$1.5647 / $1.7713 | Buy Now |
DISTI #
2845198
|
Farnell | DC/DC CONV, AEC-Q100, BUCK, DFN-10 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.7589 / $3.4305 | Buy Now |
Part Details for NCV896530MWTXG
NCV896530MWTXG CAD Models
NCV896530MWTXG Part Data Attributes:
|
NCV896530MWTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV896530MWTXG
onsemi
Dual Output Buck Converter, Low Voltage, 2.1 MHz, DFN10, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |