Part Details for NCX2200GF3 by NXP Semiconductors
Overview of NCX2200GF3 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCX2200GF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 4900 |
|
RFQ | ||
|
Perfect Parts Corporation | 87994 |
|
RFQ | ||
|
Win Source Electronics | 30700 |
|
$0.4500 / $0.5660 | Buy Now |
Part Details for NCX2200GF3
NCX2200GF3 CAD Models
NCX2200GF3 Part Data Attributes
|
NCX2200GF3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NCX2200GF3
NXP Semiconductors
COMPARATOR, 30000uV OFFSET-MAX, 800ns RESPONSE TIME, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 800 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
Alternate Parts for NCX2200GF3
This table gives cross-reference parts and alternative options found for NCX2200GF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCX2200GF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCX2200GF3,132 | NCX2200 - Low voltage comparator SON 6-Pin | NXP Semiconductors | NCX2200GF3 vs NCX2200GF3,132 |
935295655132 | COMPARATOR, 30000uV OFFSET-MAX, 800ns RESPONSE TIME, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 | NXP Semiconductors | NCX2200GF3 vs 935295655132 |