-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCX2200 - Low voltage comparator SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9314
|
Newark | Ncx2200Gm/Xson6/Reel7///Reel 7" Q1/T1 Rohs Compliant: Yes |Nxp NCX2200GM,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Quest Components | COMPARATOR, 30000UV OFFSET-MAX, PDSO6 | 27 |
|
$0.1593 / $0.1911 | Buy Now |
|
Chip1Cloud | IC COMPARATOR RRIO SINGLE 6-XSON | 42300 |
|
RFQ | |
DISTI #
2890047RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1919 / $0.2629 | Buy Now |
DISTI #
2890047
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1919 / $0.3706 | Buy Now |
DISTI #
2890047RL
|
Farnell | COMPARATOR, LOW VOLTAGE, SINGLE, XSON-6 RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.1473 / $0.1498 | Buy Now |
DISTI #
2890047
|
Farnell | COMPARATOR, LOW VOLTAGE, SINGLE, XSON-6 RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1473 / $0.4370 | Buy Now |
|
Perfect Parts Corporation | 75004 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCX2200GM,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NCX2200GM,115
NXP Semiconductors
NCX2200 - Low voltage comparator SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 800 ns | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 0.009 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for NCX2200GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCX2200GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCX2200GM | COMPARATOR, 30000uV OFFSET-MAX, 800ns RESPONSE TIME, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | NXP Semiconductors | NCX2200GM,115 vs NCX2200GM |
NCX2200GM,132 | NCX2200 - Low voltage comparator SON 6-Pin | NXP Semiconductors | NCX2200GM,115 vs NCX2200GM,132 |