Part Details for NCX2200GM,132 by NXP Semiconductors
Overview of NCX2200GM,132 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NCX2200GM,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC COMPARATOR RRIO SINGLE 6-XSON RoHS: Compliant Status: Obsolete Min Qty: 1 | 245973 |
|
$0.1244 / $0.1464 | Buy Now |
|
Chip1Cloud | IC COMPARATOR RRIO SINGLE 6-XSON | 3000 |
|
RFQ | |
DISTI #
2164803
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1201 / $0.2336 | Buy Now |
DISTI #
2164803
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 245973 |
|
$0.1038 / $0.2183 | Buy Now |
|
Perfect Parts Corporation | 39211 |
|
RFQ |
Part Details for NCX2200GM,132
NCX2200GM,132 CAD Models
NCX2200GM,132 Part Data Attributes
|
NCX2200GM,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NCX2200GM,132
NXP Semiconductors
NCX2200 - Low voltage comparator SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 800 ns | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 0.009 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NCX2200GM,132
This table gives cross-reference parts and alternative options found for NCX2200GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCX2200GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCX2200GM,115 | NCX2200 - Low voltage comparator SON 6-Pin | NXP Semiconductors | NCX2200GM,132 vs NCX2200GM,115 |
NCX2200GM | COMPARATOR, 30000uV OFFSET-MAX, 800ns RESPONSE TIME, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | NXP Semiconductors | NCX2200GM,132 vs NCX2200GM |