-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0860
|
Newark | Comparator, Low Voltage, -40 To 855Deg C Rohs Compliant: Yes |Nxp NCX2200GMAZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2320 / $0.4400 | Buy Now |
DISTI #
51AH8273
|
Newark | Ncx2200Gm/Reel Rohs Compliant: Yes |Nxp NCX2200GMAZ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
568-NCX2200GMAZCT-ND
|
DigiKey | IC COMPAR 1 GEN PUR SLP0603P2X3F Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
230397 In Stock |
|
$0.1141 / $0.4000 | Buy Now |
DISTI #
NCX2200GMAZ
|
Avnet Americas | Low Voltage Comparator Rail-to-Rail I/O 1.3V to 5.5V 6-Pin XSON T/R - Tape and Reel (Alt: NCX2200GMAZ) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1130 / $0.1247 | Buy Now |
DISTI #
771-NCX2200GMAZ
|
Mouser Electronics | Analog Comparators NCX2200GM RoHS: Compliant | 26370 |
|
$0.1140 / $0.4000 | Buy Now |
DISTI #
V36:1790_24084664
|
Arrow Electronics | Comparator Single R-R I/O 5.5V 6-Pin XSON T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2406 | Americas - 5000 |
|
$0.1084 / $0.1278 | Buy Now |
|
Future Electronics | Comparator General Purpose Complementary, Rail-to-Rail 6-XSON, SOT886, TR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1220 / $0.1280 | Buy Now |
DISTI #
75723886
|
Verical | Comparator Single R-R I/O 5.5V 6-Pin XSON T/R Min Qty: 143 Package Multiple: 1 Date Code: 2340 | Americas - 5000 |
|
$0.1563 / $0.2188 | Buy Now |
DISTI #
77899341
|
Verical | Comparator Single R-R I/O 5.5V 6-Pin XSON T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2406 | Americas - 5000 |
|
$0.1084 / $0.1278 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 133 |
|
$0.3000 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCX2200GMAZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NCX2200GMAZ
NXP Semiconductors
Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Amplifier Type | COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for NCX2200GMAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCX2200GMAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCX2200GM,115 | NCX2200 - Low voltage comparator SON 6-Pin | NXP Semiconductors | NCX2200GMAZ vs NCX2200GM,115 |
NCX2200GM | COMPARATOR, 30000uV OFFSET-MAX, 800ns RESPONSE TIME, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | NXP Semiconductors | NCX2200GMAZ vs NCX2200GM |
NCX2200GM,132 | NCX2200 - Low voltage comparator SON 6-Pin | NXP Semiconductors | NCX2200GMAZ vs NCX2200GM,132 |