-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Die Multi-Range Differential Pressure Sensor ±62.5 to ±2.5K Pa (±0.25 to ±10 inH2O) - Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2232-ND210-SM02-RCT-ND
|
DigiKey | SENSOR 0.36PSID 0.08" 16BIT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
618 In Stock |
|
$38.9557 / $52.8700 | Buy Now |
DISTI #
211-ND210-SM02-R
|
Mouser Electronics | Board Mount Pressure Sensors Differential Pressure Sensors Industrial Applications RoHS: Compliant | 457 |
|
$38.5700 / $52.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ND210-SM02-R
Superior Sensor Technology
Buy Now
Datasheet
|
Compare Parts:
ND210-SM02-R
Superior Sensor Technology
Dual Die Multi-Range Differential Pressure Sensor ±62.5 to ±2.5K Pa (±0.25 to ±10 inH2O) - Tape & Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Superior Sensor Technology |