Part Details for ND9ACA250A by Amphenol Commercial
Overview of ND9ACA250A by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACA250A | Amphenol Communications Solutions | ix Industrial Cable, ix pigtail, Type A, 0.5m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold 8u\\ |
Price & Stock for ND9ACA250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73424554
|
RS | ix Industrial Cable, ix pigtail, Type A, 0.5m, 2 | Amphenol Commercial (Amphenol CS) ND9ACA250A RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2700 | RFQ |
DISTI #
AMLND9ACA250A
|
Heilind Electronics | IX INDUSTRIAL CABLE, IX PIGTAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLND9ACA250A
|
Interstate Connecting Components | IX INDUSTRIAL CABLE, IX PIGTAI | 0 |
|
Buy Now |