Part Details for ND9ACC2A0A by Amphenol Corporation
Overview of ND9ACC2A0A by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND9ACC2A0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ND9ACC2A0A
|
Avnet Americas | Ethernet Cable, Cat6a, IX Type A Plug to RJ45 Plug, 1 m, 3.3 ft - Bag (Alt: ND9ACC2A0A) Min Qty: 120 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
82AH3133
|
Avnet Americas | Ethernet Cable, Cat6a, IX Type A Plug to RJ45 Plug, 1 m, 3.3 ft - Bulk (Alt: 82AH3133) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 118 Partner Stock |
|
$17.9800 / $22.5800 | Buy Now |
DISTI #
523-ND9ACC2A0A
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial IP20 ix-RJ45,Type A,1.0m RoHS: Compliant | 66 |
|
$17.2400 / $21.7600 | Buy Now |
DISTI #
ND9ACC2A0A
|
TTI | Ethernet Cables / Networking Cables ix Industrial IP20 ix-RJ45,Type A,1.0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 30 In Stock |
|
$15.6600 / $21.5400 | Buy Now |
DISTI #
ND9ACC2A0A
|
Avnet Americas | Ethernet Cable, Cat6a, IX Type A Plug to RJ45 Plug, 1 m, 3.3 ft - Bag (Alt: ND9ACC2A0A) Min Qty: 120 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
82AH3133
|
Avnet Americas | Ethernet Cable, Cat6a, IX Type A Plug to RJ45 Plug, 1 m, 3.3 ft - Bulk (Alt: 82AH3133) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 118 Partner Stock |
|
$17.9800 / $22.5800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 80 |
|
$20.1900 / $21.6300 | Buy Now |