Part Details for NDA-10-V by APEM Inc
Overview of NDA-10-V by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDA-10-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDA-10-V-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com |
218 Partner Stock |
|
$0 | Buy Now |
Part Details for NDA-10-V
NDA-10-V CAD Models
NDA-10-V Part Data Attributes:
|
NDA-10-V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
NDA-10-V
APEM Inc
Slide Dip Switch, 10 Switches, SPST, Latched, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
Actuator Length | 0.04 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Body Breadth | 6.2 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 26.76 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PA66 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 20 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER |