Part Details for NDA06TV by APEM Inc
Overview of NDA06TV by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDA06TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-NDA06TV
|
Mouser Electronics | DIP Switches / SIP Switches DIP SWITCH DA RIGHT ANGLE | 0 |
|
$1.0400 / $1.1000 | Order Now |
DISTI #
75000319
|
RS | DIP SWITCH DA RIGHT ANGLE | APEM Components NDA06TV Min Qty: 1008 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole |
1008 In Stock |
|
$0.9350 / $1.4280 | Buy Now |
DISTI #
65186092
|
Verical | Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Min Qty: 56 Package Multiple: 28 Date Code: 2239 | Americas - 1008 |
|
$1.3317 / $1.8940 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole |
1008 In Stock |
|
$0.9350 / $1.4280 | Buy Now |