Part Details for NDBG103F4595B3F by Eaton Bussmann
Overview of NDBG103F4595B3F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDBG103F4595B3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2385
|
Newark | Ntc Thermistor, 252.67Kohm, Axial Leaded, Zero Power Resistance At 25°C:252.67Kohm, Product Range:Ndbg Series, Thermistor Mounting:Through Hole, Beta Value (K):4595K, Thermistor Case Style:-, Thermistor Terminals:Axial Leaded Rohs Compliant: Yes |Eaton Bussmann NDBG103F4595B3F Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4450 / $0.4910 | Buy Now |
DISTI #
283-NDBG103F4595B3F-ND
|
DigiKey | NTC 1K 4595K BETA 100/200 1% Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2590 / $0.3520 | Buy Now |
DISTI #
000000000006369525
|
Sager | NTC Thermistors Axial, Glass NTC, 1K ohm, 4595 B | 0 |
|
Buy Now |