Part Details for NDF11N50ZH by onsemi
Overview of NDF11N50ZH by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDF11N50ZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NDF11N50Z - Power MOSFET 500V 10.5A 0.52 Ohm Single N-Channel TO-220FP Optimized RoHS: Compliant Status: Obsolete Min Qty: 1 | 350 |
|
$0.5995 / $0.7053 | Buy Now |
Part Details for NDF11N50ZH
NDF11N50ZH CAD Models
NDF11N50ZH Part Data Attributes
|
NDF11N50ZH
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDF11N50ZH
onsemi
Power MOSFET 500V 10.5A 0.52 Ohm Single N-Channel TO-220FP Optimized, TO-220 FULLPACK, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220 FULLPACK, 3-LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 221AH, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 420 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.52 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 39 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for NDF11N50ZH
This table gives cross-reference parts and alternative options found for NDF11N50ZH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDF11N50ZH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFL4036-1E | N-Channel Power MOSFET, 500V, 14A, 520mΩ, Single TO-220F-3FS, TO-220F-3FS, 50-TUBE | onsemi | NDF11N50ZH vs BFL4036-1E |