Part Details for NDMA154100 by Amphenol Corporation
Overview of NDMA154100 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDMA154100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDMA154100
|
Avnet Americas | Modular Connector, IX Type A Jack, 1 x 1 (Single), 10P, Cat6a, Through Hole Mount Right Angle - Tape and Reel (Alt: NDMA154100) Min Qty: 156 Package Multiple: 156 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.6154 / $9.4199 | Buy Now |
DISTI #
62AK4483
|
Avnet Americas | Modular Connector, IX Type A Jack, 1 x 1 (Single), 10P, Cat6a, Through Hole Mount Right Angle - Bulk (Alt: 62AK4483) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 156 Partner Stock |
|
$12.1900 / $14.4000 | Buy Now |
DISTI #
523-NDMA154100
|
Mouser Electronics | High Speed / Modular Connectors IX MAG RECPT A RA 4.0MM RoHS: Compliant | 156 |
|
$8.9500 / $13.5200 | Buy Now |
DISTI #
NDMA154100
|
TTI | High Speed / Modular Connectors IX MAG RECPT A RA 4.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 78 Package Multiple: 78 Container: Tray |
Americas - 156 In Stock |
|
$8.8600 / $11.0200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 78 | 156 |
|
$10.4700 / $11.2100 | Buy Now |