Part Details for NDMB154100 by Amphenol Corporation
Overview of NDMB154100 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDMB154100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDMB154100
|
Avnet Americas | Modular Connector, IX Type B Jack, 1 x 1 (Single), 10P, Cat6a, Through Hole Mount Right Angle - Tape and Reel (Alt: NDMB154100) Min Qty: 156 Package Multiple: 156 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.6154 / $9.4199 | Buy Now |
DISTI #
62AK4495
|
Avnet Americas | Modular Connector, IX Type B Jack, 1 x 1 (Single), 10P, Cat6a, Through Hole Mount Right Angle - Bulk (Alt: 62AK4495) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 156 Partner Stock |
|
$12.1900 / $14.4000 | Buy Now |
DISTI #
523-NDMB154100
|
Mouser Electronics | High Speed / Modular Connectors IX MAG RECPT B RA 4.0MM RoHS: Compliant | 156 |
|
$8.9500 / $13.5200 | Buy Now |
DISTI #
67370154
|
Verical | Conn IX Industrial RCP 10 POS 2.54mm Solder RA Thru-Hole 18 Terminal 1 Port ix Industrial¿ Cat 6a Tray Min Qty: 78 Package Multiple: 78 Date Code: 2311 | Americas - 78 |
|
$11.9847 | Buy Now |
DISTI #
NDMB154100
|
TTI | High Speed / Modular Connectors IX MAG RECPT B RA 4.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 78 Package Multiple: 78 Container: Tray |
Americas - 156 In Stock |
|
$8.8600 / $11.0200 | Buy Now |
DISTI #
NDMB154100
|
Avnet Abacus | Modular Connector, IX Type B Jack, 1 x 1 (Single), 10P, Cat6a, Through Hole Mount Right Angle (Alt: NDMB154100) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 78 | 156 |
|
$10.4700 / $11.2100 | Buy Now |