Part Details for NDN3-BL by Eaton Bussmann
Overview of NDN3-BL by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDN3-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M5149
|
Newark | Rail Mount Terminal Block |Eaton Bussmann NDN3-BL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $9.0600 | Buy Now |
DISTI #
NDN3-BL-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.3" Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3304 | Buy Now |
DISTI #
71461156
|
RS | Terminal Block, Rail Mount, 3 Pole, Blue | Bussmann by Eaton NDN3-BL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7700 / $8.2700 | RFQ |