Part Details for NDQ46PFP-8NIT by Insignis Technology Corporation Inc
Overview of NDQ46PFP-8NIT by Insignis Technology Corporation Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NDQ46PFP-8NIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICDRAM2080
|
Rutronik | DDR4 4Gb 256Mx16 1200MHz 95°C RoHS: Compliant Min Qty: 209 Package Multiple: 209 Container: Tray |
Stock DE - 627 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$7.6800 | Buy Now |
Part Details for NDQ46PFP-8NIT
NDQ46PFP-8NIT CAD Models
NDQ46PFP-8NIT Part Data Attributes
|
NDQ46PFP-8NIT
Insignis Technology Corporation Inc
Buy Now
Datasheet
|
Compare Parts:
NDQ46PFP-8NIT
Insignis Technology Corporation Inc
DDR4 DRAM, 256MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INSIGNIS TECHNOLOGY CORP | |
Package Description | FBGA-96 | |
Reach Compliance Code | unknown | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 1200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.4 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.078 A | |
Supply Current-Max | 0.234 mA | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7.4 mm |