-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5775
|
Newark | Power Supply, Ac-Dc, 48V, 2.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:48V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well NDR-120-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$37.1200 / $39.1800 | Buy Now |
DISTI #
1866-3519-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box |
218 In Stock |
|
$33.7584 / $38.8700 | Buy Now |
DISTI #
NDR-120-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 2.5A 120W - Boxed Product (Development Kits) (Alt: NDR-120-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.9000 / $29.3000 | Buy Now |
DISTI #
709-NDR120-48
|
Mouser Electronics | DIN Rail Power Supplies 120W 48V 2.5A EN55022 Class B RoHS: Compliant | 508 |
|
$30.6600 / $37.0100 | Buy Now |
DISTI #
70473603
|
RS | Power Supply, AC-DC, 48V,2.5A, 100-264V In, Enclosed, DIN Rail Mount, NDR Series | MEAN WELL NDR-120-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 60 |
|
$33.3100 / $37.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.8700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@2.5A - 120W RoHS: Compliant |
118 In Stock |
|
$25.9000 / $29.3000 | Buy Now |
DISTI #
NDR-120-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 2.5A 120W - Boxed Product (Development Kits) (Alt: NDR-120-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.9000 / $29.3000 | Buy Now |
DISTI #
NDR-120-48
|
TME | Power supply: switched-mode, for DIN rail,slim, 120W, 48VDC, 2.5A Min Qty: 1 | 19 |
|
$25.9000 / $29.3000 | Buy Now |
DISTI #
000000000005175816
|
Sager | DIN Rail Power Supplies 120W 48V 2.5A EN55022 Class B Min Qty: 1 | 37 |
|
$25.8700 / $29.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDR-120-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NDR-120-48
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, UKCA, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 113.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVERLOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 125.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.56 s | |
Width | 40 mm |