Part Details for NDS66PT5-20ET by Insignis Technology Corporation Inc
Overview of NDS66PT5-20ET by Insignis Technology Corporation Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDS66PT5-20ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1982-NDS66PT5-20ET-ND
|
DigiKey | SDR 64MB X16 TSOPII 54L 10X22(X1 Min Qty: 1000 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6050 | Buy Now |
DISTI #
ICDRAM2101
|
Rutronik | SDR 64Mb 4Mx16 200MHz 70°C RoHS: Compliant Min Qty: 108 Package Multiple: 108 Container: Tray |
Stock DE - 1740 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.2800 / $1.7000 | Buy Now |