Part Details for NDS8434 by onsemi
Overview of NDS8434 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDS8434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3204
|
Newark | Mosfet, P-Ch, -20V, -6.5A, Soic-8, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:6.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:700Mv Rohs Compliant: Yes |Onsemi NDS8434 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NDS8434
|
Avnet Americas | Trans MOSFET P-CH 20V 6.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: NDS8434) RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5167 Partner Stock |
|
$0.5828 / $0.6956 | Buy Now |
|
Rochester Electronics | NDS8434 - Small Signal Field-Effect Transistor, 6.5A, 20V, P-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 13599 |
|
$0.6772 / $0.7967 | Buy Now |
DISTI #
NDS8434
|
Avnet Americas | Trans MOSFET P-CH 20V 6.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: NDS8434) RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5167 Partner Stock |
|
$0.5828 / $0.6956 | Buy Now |
|
Flip Electronics | Stock, ship today | 5167 |
|
$0.4700 | RFQ |