Part Details for NDT453N by Fairchild Semiconductor Corporation
Overview of NDT453N by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDT453N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2227 |
|
$2.1491 / $5.2416 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-223 | 196 |
|
$0.8250 / $1.6500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-223 | 1781 |
|
$2.4570 / $7.0200 | Buy Now |
Part Details for NDT453N
NDT453N CAD Models
NDT453N Part Data Attributes:
|
NDT453N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDT453N
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 8A I(D), 30V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDT453N
This table gives cross-reference parts and alternative options found for NDT453N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDT453N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDT453N/L99Z | 8A, 30V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261 | Texas Instruments | NDT453N vs NDT453N/L99Z |
NDT453NS62Z | Power Field-Effect Transistor, 8A I(D), 30V, 0.042ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261, | Fairchild Semiconductor Corporation | NDT453N vs NDT453NS62Z |
NDT453NJ23Z | Power Field-Effect Transistor, 8A I(D), 30V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fairchild Semiconductor Corporation | NDT453N vs NDT453NJ23Z |
NDT453NJ23ZD84Z | Power Field-Effect Transistor, 8A I(D), 30V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fairchild Semiconductor Corporation | NDT453N vs NDT453NJ23ZD84Z |
NDT453NL99Z | Power Field-Effect Transistor, 8A I(D), 30V, 0.042ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261, | Fairchild Semiconductor Corporation | NDT453N vs NDT453NL99Z |
NDT453ND84Z | Power Field-Effect Transistor, 8A I(D), 30V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fairchild Semiconductor Corporation | NDT453N vs NDT453ND84Z |
NDT453N/J23Z | 8A, 30V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET | Texas Instruments | NDT453N vs NDT453N/J23Z |