Part Details for NDU1104ESE-385-TR by Stanley Electric Co
Overview of NDU1104ESE-385-TR by Stanley Electric Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NDU1104ESE-385-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
404-NDU1104ESE-385-TRCT-ND
|
DigiKey | ULTRAVIOLET (UVA) EMITTER 385NM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$6.1410 / $13.0000 | Buy Now |
DISTI #
327-NDU1104ESE385-TR
|
Mouser Electronics | High Power LEDs - Single Color UVA 385nm RoHS: Compliant | 377 |
|
$6.1400 / $13.0000 | Buy Now |
DISTI #
V72:2272_26363269
|
Arrow Electronics | LED High-Power Uni-Color Ultraviolet 385nm 1100mW 3.4V T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2202 Container: Cut Strips | Americas - 100 |
|
$4.7680 / $6.3189 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.8700 | Buy Now |
|
Quest Components | 40 |
|
$18.2873 / $22.2413 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 50 |
|
$9.8850 / $29.4300 | Buy Now |