Part Details for NE1619DS by Philips Semiconductors
Overview of NE1619DS by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE1619DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 12 |
|
$7.8436 / $11.7654 | Buy Now |
|
ComSIT USA | HECETA4 TEMPERATURE AND VOLTAGE MONITOR Analog Circuit, 1 Func, PDSO16 RoHS: Not Compliant | Europe - 75 |
|
RFQ |
Part Details for NE1619DS
NE1619DS CAD Models
NE1619DS Part Data Attributes
|
NE1619DS
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE1619DS
Philips Semiconductors
Sensor/Transducer, 16 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C |