-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4551
|
Newark | Ic, Op Amp, Low Noise, 5534, Dip8, No. Of Amplifiers:1 Amplifier, Bandwidth:10Mhz, Slew Rate:9V/Μs, Supply Voltage Range:± 3V To ± 20V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS NE5534AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 754 |
|
$0.7140 | Buy Now |
DISTI #
296-7042-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
156 In Stock |
|
$0.8316 / $1.1900 | Buy Now |
DISTI #
595-NE5534AP
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Noise RoHS: Compliant | 0 |
|
$0.5310 / $1.1900 | Order Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
NE5534AP
|
TME | IC: operational amplifier, 10MHz, Ch: 1, DIP8, ±5÷15VDC Min Qty: 1 | 791 |
|
$0.4756 / $0.7657 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 10MHz, Channels: 1, DIP8, ±5÷15VDC | 20814 |
|
RFQ | |
|
ComSIT USA | LOW-NOISE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8 RoHS: Not Compliant | Europe - 100 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 30 |
|
RFQ | |
DISTI #
3117317
|
element14 Asia-Pacific | IC, OP AMP, LOW NOISE, 5534, DIP8 RoHS: Compliant Min Qty: 1 Container: Each | 744 |
|
$0.6291 / $1.2893 | Buy Now |
DISTI #
3117317
|
Farnell | IC, OP AMP, LOW NOISE, 5534, DIP8 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 744 |
|
$0.5566 / $1.4263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE5534AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE5534AP
Texas Instruments
Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES (AVCL>=3) | |
Input Offset Current-Max (IIO) | 0.3 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NE5534AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5534AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5534APP3 | Operational Amplifier | Rochester Electronics LLC | NE5534AP vs NE5534APP3 |
NE5534PP1 | Operational Amplifier | Rochester Electronics LLC | NE5534AP vs NE5534PP1 |
NE5534PE4 | Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70 | Texas Instruments | NE5534AP vs NE5534PE4 |
NE5534APE4 | Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70 | Texas Instruments | NE5534AP vs NE5534APE4 |
NE5534P1 | Operational Amplifier | Rochester Electronics LLC | NE5534AP vs NE5534P1 |
NE5534AP1 | Operational Amplifier | Rochester Electronics LLC | NE5534AP vs NE5534AP1 |
NE5534PP3 | Operational Amplifier | Rochester Electronics LLC | NE5534AP vs NE5534PP3 |
NE5534P3 | Operational Amplifier | Rochester Electronics LLC | NE5534AP vs NE5534P3 |