-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7047
|
Newark | Connector, Rj45, Jack, 8P8C, Cat5E, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Neutrik NE8FAH-C5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$7.1700 / $10.9700 | Buy Now |
DISTI #
568-NE8FAH-C5
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RECP CAT5e A series - PCBH RoHS: Compliant | 91 |
|
$7.6800 / $11.0100 | Buy Now |
DISTI #
70624701
|
RS | RJ54 Receptacle, Horizontal PCB, CAT5e, 3mm, etherCON A Series | Neutrik NE8FAH-C5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8500 / $11.4100 | RFQ |
|
Onlinecomponents.com | etherCON A Series - Horizonal PCB mount RJ45 receptacle - CAT5e - A-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning network RoHS: Compliant |
92 In Stock |
|
$7.0700 / $8.9400 | Buy Now |
DISTI #
51645412
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1704 | Americas - 90 |
|
$10.6219 / $11.6255 | Buy Now |
DISTI #
NTR-NE8FAH-C5
|
TME | ETHERCON CHASSIS C5E H Min Qty: 1 | 0 |
|
$5.9500 / $8.4900 | RFQ |
|
Powell Electronics | Receptacle etherCON CAT5e A series - PCB Min Qty: 100 | 660 |
|
$828.0000 | Buy Now |
|
Master Electronics | etherCON A Series - Horizonal PCB mount RJ45 receptacle - CAT5e - A-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning network RoHS: Compliant |
92 In Stock |
|
$7.0700 / $8.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy