Part Details for NEBM-L4G2-E-10-N-LE2 (ALTERNATE: 4977492) by Festo
Overview of NEBM-L4G2-E-10-N-LE2 (ALTERNATE: 4977492) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEBM-L4G2-E-10-N-LE2 (ALTERNATE: 4977492)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71240943
|
RS | Connecting Cable, 10m, L4 2 pin conn, open end 2 wire | Festo NEBM-L4G2-E-10-N-LE2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$155.9100 | Buy Now |