Part Details for NEBM-M23G12-E-15-N-S1G9 (ALTERNATE: 1732655) by Festo
Overview of NEBM-M23G12-E-15-N-S1G9 (ALTERNATE: 1732655) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEBM-M23G12-E-15-N-S1G9 (ALTERNATE: 1732655)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71240986
|
RS | Connecting Cable, 15m, M23 12 pin, Sub D 9 pin | Festo NEBM-M23G12-E-15-N-S1G9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$511.8800 | RFQ |