Part Details for NEO PC 322215 T by FIBOX
Overview of NEO PC 322215 T by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEO PC 322215 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0288
|
Newark | Enclosure, 320Mm X 220Mm X 150Mm, Grey Rohs Compliant: Yes |Fibox NEO PC 322215 T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$79.6700 / $129.4200 | Buy Now |
DISTI #
NEOPC322215T
|
TME | Enclosure: wall mounting, X: 220mm, Y: 320mm, Z: 150mm, NEO, grey Min Qty: 1 | 3 |
|
$63.0900 / $71.5000 | Buy Now |