Part Details for NEPS-3916AB-G by Sunpu Opto
Overview of NEPS-3916AB-G by Sunpu Opto
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEPS-3916AB-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS039B-ASGW-S
|
Maritex | 7-segment LED display SMD NEPS-3916AB-G, 1-digit, blue, 0.39" (10.00mm), 10x16mm, 110mcd/10mA, 470nm, common anode, grey surface, white diffused segment, Sunpu, RoHS /1000 pcs Min Qty: 1 Package Multiple: 1 | 739 |
|
$0.5000 / $0.7150 | Buy Now |