Part Details for NESG220034-T1-A by Renesas Electronics Corporation
Overview of NESG220034-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NESG220034-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NESG220034-T1-A-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 773 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2583 In Stock |
|
$0.3900 | Buy Now |
|
Rochester Electronics | NESG220034 - RF Small Signal Bipolar Transistor, 0.2A, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2583 |
|
$0.3332 / $0.3920 | Buy Now |
Part Details for NESG220034-T1-A
NESG220034-T1-A CAD Models
NESG220034-T1-A Part Data Attributes:
|
NESG220034-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NESG220034-T1-A
Renesas Electronics Corporation
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, POWER, MINIMOLD PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, POWER, MINIMOLD PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 1.1 pF | |
Collector-Emitter Voltage-Max | 5.5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.886 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM | |
Transition Frequency-Nom (fT) | 11500 MHz |
Alternate Parts for NESG220034-T1-A
This table gives cross-reference parts and alternative options found for NESG220034-T1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NESG220034-T1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NESG220034-T1-A | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, LEAD FREE, POWER, MINIMOLD PACKAGE-3 | NEC Electronics Group | NESG220034-T1-A vs NESG220034-T1-A |