Part Details for NEXS105Z11V28.5X31.5F by NIC Components Corp
Overview of NEXS105Z11V28.5X31.5F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEXS105Z11V28.5X31.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEXS105Z11V28.5X31.5F
|
Avnet Americas | DOUBLE LAYER ELECTROLYTC - Bulk (Alt: NEXS105Z11V28.5X31.5F) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5444 / $41.6502 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$34.6200 | Buy Now |
DISTI #
NEXS105Z11V28.5X31.5F
|
Avnet Americas | DOUBLE LAYER ELECTROLYTC - Bulk (Alt: NEXS105Z11V28.5X31.5F) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5444 / $41.6502 | Buy Now |
DISTI #
NEXS105Z11V28.5X31.5F
|
Avnet Americas | DOUBLE LAYER ELECTROLYTC - Bulk (Alt: NEXS105Z11V28.5X31.5F) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5444 / $41.6502 | Buy Now |
Part Details for NEXS105Z11V28.5X31.5F
NEXS105Z11V28.5X31.5F CAD Models
NEXS105Z11V28.5X31.5F Part Data Attributes
|
NEXS105Z11V28.5X31.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NEXS105Z11V28.5X31.5F
NIC Components Corp
Electric Double Layer Capacitor, 11V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 28.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 11 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE |
Alternate Parts for NEXS105Z11V28.5X31.5F
This table gives cross-reference parts and alternative options found for NEXS105Z11V28.5X31.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEXS105Z11V28.5X31.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1A105Z | Electric Double Layer Capacitor, 11V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | NEXS105Z11V28.5X31.5F vs FS1A105Z |