-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 4 Function(s), 10V, 0.1A, EIA STD PACKAGE SIZE 0603, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFA18SL487V1A45L-ND
|
DigiKey | FILTER LC 480MHZ SMD Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2334 | Buy Now |
DISTI #
NFA18SL487V1A45L
|
Avnet Americas | EMI Filter 0.1A 10VDC Flat Style SMD Embossed T/R - Tape and Reel (Alt: NFA18SL487V1A45L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2327 / $0.2569 | Buy Now |
DISTI #
81-NFA18SL487V1A45L
|
Mouser Electronics | EMI Filter Circuits RoHS: Compliant | 214 |
|
$0.2330 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1938 | Buy Now |
|
Quest Components | 4 FUNCTIONS, 10V, 0.1A, FERRITE CHIP | 1040 |
|
$0.2908 / $0.7270 | Buy Now |
DISTI #
NFA18SL487V1A45L
|
Avnet Americas | EMI Filter 0.1A 10VDC Flat Style SMD Embossed T/R - Tape and Reel (Alt: NFA18SL487V1A45L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2327 / $0.2569 | Buy Now |
DISTI #
NFA18SL487V1A45L
|
Avnet Americas | EMI Filter 0.1A 10VDC Flat Style SMD Embossed T/R - Tape and Reel (Alt: NFA18SL487V1A45L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2327 / $0.2569 | Buy Now |
DISTI #
NFA18SL487V1A45L
|
Avnet Abacus | EMI Filter 0.1A 10VDC Flat Style SMD Embossed T/R (Alt: NFA18SL487V1A45L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFA18SL487V1A45L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFA18SL487V1A45L
Murata Manufacturing Co Ltd
Ferrite Chip, 4 Function(s), 10V, 0.1A, EIA STD PACKAGE SIZE 0603, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Insertion Loss-Max | 6 dB | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Terminal Finish | TIN | |
Width | 0.8 mm |