Part Details for NFA42060R42 by onsemi
Overview of NFA42060R42 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFA42060R42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0170
|
Newark | Ipm Spm45 V4 Rc 600V 20A/ Tube |Onsemi NFA42060R42 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6200 / $12.0200 | Buy Now |
DISTI #
488-NFA42060R42-ND
|
DigiKey | IPM SPM45 V4 RC 600V 20A Min Qty: 1 Lead time: 37 Weeks Container: Tube |
50 In Stock |
|
$9.4940 / $14.9900 | Buy Now |
DISTI #
NFA42060R42
|
Avnet Americas | IPM SPM45 V4 RC 600V 20A - Rail/Tube (Alt: NFA42060R42) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$9.4707 / $10.6015 | Buy Now |
DISTI #
863-NFA42060R42
|
Mouser Electronics | Discrete Semiconductor Modules Intelligent Power Module(IPM), SPM45, 600V, 20A RoHS: Not Compliant | 72 |
|
$10.1600 / $14.9900 | Buy Now |
|
Future Electronics | Motion SPM Series 600 V 20 A 3 Phase Inverter Motor Driver - SPMAA-C26 RoHS: Non Compliant pbFree: No Min Qty: 144 Package Multiple: 72 Container: Tube | 0Tube |
|
$9.5700 / $9.6700 | Buy Now |
DISTI #
NFA42060R42
|
Avnet Americas | IPM SPM45 V4 RC 600V 20A - Rail/Tube (Alt: NFA42060R42) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$9.4707 / $10.6015 | Buy Now |
DISTI #
NFA42060R42
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 72 | 0 |
|
$8.8300 | Buy Now |
DISTI #
NFA42060R42
|
Avnet Silica | IPM SPM45 V4 RC 600V 20A (Alt: NFA42060R42) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1152 |
|
RFQ |
Part Details for NFA42060R42
NFA42060R42 CAD Models
NFA42060R42 Part Data Attributes:
|
NFA42060R42
onsemi
Buy Now
Datasheet
|
Compare Parts:
NFA42060R42
onsemi
Intelligent Power Module(IPM), SPM45, 600V, 20A, 72-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | MODFC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) - annealed |