Part Details for NFA450V3.3M8*11.5 LO by Samyoung Electronics Co Ltd
Overview of NFA450V3.3M8*11.5 LO by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFA450V3.3M8*11.5 LO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3uF 450V ��20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 565 |
|
$0.0582 / $0.1125 | Buy Now |
|
LCSC | 3.3uF 450V 20% PluginD8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 565 |
|
$0.0594 / $0.1148 | Buy Now |