-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module, 600V, 4A, DIP, 270-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0245
|
Newark | Ipm Spm5 V4 Rc 600V 4A/Tube Rohs Compliant: Yes |Onsemi NFA50460R4B Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 / $4.8300 | Buy Now |
DISTI #
488-NFA50460R4B-ND
|
DigiKey | IPM SPMS 600V 4A F256-MOD23 Min Qty: 1 Lead time: 23 Weeks Container: Tube |
163 In Stock |
|
$4.4004 / $8.2800 | Buy Now |
DISTI #
NFA50460R4B
|
Avnet Americas | Smart Power IGBT Module 3-Phase 600V 4A 23-Pin DIP Through Hole Rail - Rail/Tube (Alt: NFA50460R4B) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 23 Weeks, 0 Days Container: Tube | 540 Factory Stock |
|
$4.2707 / $5.0973 | Buy Now |
DISTI #
863-NFA50460R4B
|
Mouser Electronics | Discrete Semiconductor Modules IPM SPM5 V4 RC 600V 4A RoHS: Compliant | 244 |
|
$4.4000 / $8.2800 | Buy Now |
|
Rochester Electronics | NFA50460R4B - Intelligent Power Module, 600V, 4A, DIP RoHS: Compliant Status: Active Min Qty: 1 | 11371 |
|
$4.2700 / $5.0200 | Buy Now |
DISTI #
NFA50460R4B
|
Avnet Americas | Smart Power IGBT Module 3-Phase 600V 4A 23-Pin DIP Through Hole Rail - Rail/Tube (Alt: NFA50460R4B) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 23 Weeks, 0 Days Container: Tube | 540 Factory Stock |
|
$4.2707 / $5.0973 | Buy Now |
DISTI #
NFA50460R4B
|
Avnet Americas | Smart Power IGBT Module 3-Phase 600V 4A 23-Pin DIP Through Hole Rail - Rail/Tube (Alt: NFA50460R4B) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 23 Weeks, 0 Days Container: Tube | 540 Factory Stock |
|
$4.2707 / $5.0973 | Buy Now |
DISTI #
NFA50460R4B
|
Avnet Silica | Smart Power IGBT Module 3-Phase 600V 4A 23-Pin DIP Through Hole Rail (Alt: NFA50460R4B) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NFA50460R4B
|
EBV Elektronik | Smart Power IGBT Module 3-Phase 600V 4A 23-Pin DIP Through Hole Rail (Alt: NFA50460R4B) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4258200
|
Farnell | INTELLIGENT POWER MODULE, 600V, 4A, DIP RoHS: Compliant Min Qty: 270 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$5.4248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFA50460R4B
onsemi
Buy Now
Datasheet
|
Compare Parts:
NFA50460R4B
onsemi
Intelligent Power Module, 600V, 4A, DIP, 270-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | MODEJ | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for NFA50460R4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFA50460R4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSB50760SFS | Intelligent Power Module, 600V, 7A, 450-REEL | onsemi | NFA50460R4B vs FSB50760SFS |
FSB50450BL | Intelligent Power Module, 500V, 2.2A, Slow ver for EMI optimization 2.2A, 270-TUBE | onsemi | NFA50460R4B vs FSB50450BL |
FSB50450 | Intelligent Power Module, 500V, 4A, 270-TUBE | onsemi | NFA50460R4B vs FSB50450 |
FSB50550BB | Intelligent Power Module, 500V, 3A, Double DIP 500V 3A Double DIP, 180-TUBE | onsemi | NFA50460R4B vs FSB50550BB |