Part Details for NFA62R00C470T1 by Murata Manufacturing Co Ltd
Overview of NFA62R00C470T1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NFA62R00C470T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 FUNCTIONS, 50 V, 0.2 A, FEED THROUGH CAPACITOR | 1000 |
|
$0.5625 / $1.3500 | Buy Now |
Part Details for NFA62R00C470T1
NFA62R00C470T1 CAD Models
NFA62R00C470T1 Part Data Attributes
|
NFA62R00C470T1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFA62R00C470T1
Murata Manufacturing Co Ltd
Feed Through Capacitor, 6 Function(s), 50V, 0.2A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SOLID ARRAY; MONOLITHIC TYPE | |
Capacitance | 47 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 6.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Width | 3.2 mm |
Alternate Parts for NFA62R00C470T1
This table gives cross-reference parts and alternative options found for NFA62R00C470T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFA62R00C470T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFA62R00C470B1 | Feed Through Capacitor, 6 Function(s), 50V, 0.2A | Murata Manufacturing Co Ltd | NFA62R00C470T1 vs NFA62R00C470B1 |